170364-4
MINI UNIVERSAL M-N-L PIN LP ...
BESCHRIJVING
170364-4 is a pin contact for the Mini-Universal MATE-N-LOK connector system, designed for wire-to-connector termination in power applications. The contact accommodates 22–18 AWG wire (0.3–0.89 mm²) and is rated for 600 VDC and 600 VAC operation with a maximum current rating of 7 A. It features a round barrel design with tin (Sn) plating on the mating area (0.8 µm thickness) and pre-tin plating on the wire termination area, a phosphor bronze base material, and locking lance contact retention within the housing. The contact is terminated to wire and cable using a crimp method and operates reliably across a temperature range of -20°C to +105°C. This contact is widely used in automotive, industrial, and power distribution applications where secure, high-reliability connections are required.
Productkenmerken:
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Loose Piece
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Zoekwoorden: 1703644
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 170364-4 RoHS-conform?
Ja, 170364-4 is RoHS-conform.
Wat is de levertijd voor 170364-4?
De standaard levertijd voor 170364-4 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19.573
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands