170330-2
PL 187 RECEPTACLE 24-20 AWG NPPHBZ ...
BESCHRIJVING
170330-2 is an insulated receptacle housing for TE Connectivity's Positive Lock FASTON terminals, engineered to provide secure retention and ease of assembly. The housing is constructed from 6/6 Nylon material with UL 94 V2 flame rating, available in natural color, and features an integrally designed depressor mechanism that allows manual or automatic deflection for terminal removal. The receptacle locks onto mating tabs containing holes with reduced insertion force and provides a "snap" action confirmation of proper mating. This design enhances safety by preventing accidental disconnection of terminals and reducing the risk of exposed live parts or circuit disruption. The housing is recognized under UL Component Program File Nos. E66717 and E28476, and certified by Canadian Standards Association (File No. LR7189A), making it suitable for automotive and industrial applications requiring reliable electrical connections in confined spaces.
Zoekwoorden: 1703302
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 170330-2 RoHS-conform?
Ja, 170330-2 is RoHS-conform.
Wat is de levertijd voor 170330-2?
De standaard levertijd voor 170330-2 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.051
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 13 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands