1658656-1
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle - Metal Body. ...
BESCHRIJVING
The 6828095-1 is AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.
Productkenmerken:
- Connector Kit
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 15
- Shielded
- Receptacle
Zoekwoorden: 16586561
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1658656-1 RoHS-conform?
Ja, 1658656-1 is RoHS-conform.
Wat is de levertijd voor 1658656-1?
De standaard levertijd voor 1658656-1 is ongeveer 52 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 826
Kan direct verzenden
In bestelling:
2.000
kan verzenden 11-19-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 52 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands