1618380-8
MAP200HRANA=RELAY, SPST-NO ...
BESCHRIJVING
The MAP200HRANA is a sealed 1-pole DC power contactor from the MAP200 series designed for switching high-current DC loads in industrial applications. It features a 500 A contact rating with a DC actuating system and a coil rated for 18–32 VDC (maximum 32 VDC), with a single Form A (SPST-NO) contact arrangement and an auxiliary switch contact also configured as Form A (SPST-NO). The contactor is bottom-mounted with an M8 × 1.25 stud terminal configuration and a coil wire length of 390 mm (15.3 in), with a mounting torque specification of 80–100 in-lbs. This sealed contactor is commonly used in power distribution, battery isolation, and motor control applications where reliable high-current switching and environmental protection are required.
Productkenmerken:
- Contactor Type = Sealed
- MAP200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Zoekwoorden: 16183808
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1618380-8 RoHS-conform?
Nee, 1618380-8 is niet RoHS-conform.
Wat is de levertijd voor 1618380-8?
De standaard levertijd voor 1618380-8 is ongeveer 55 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Kan direct verzenden
Fabriekslevertijd 55 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands