1600788-1
SQUEEZE REL RECEPT ASSY W/KEYS ...
BESCHRIJVING
1600788-1 is a MULTI-BEAM XL STR Series cable receptacle assembly featuring a 2P/24S/2P configuration, designed for blind-mateable board-to-board power distribution systems. The connector utilizes high temperature thermoplastic housing rated UL 94V-0 and features power contacts with 30 microinches gold over 50 microinches nickel plating on mating surfaces for high reliability. The STR (Squeeze-to-Release) series is designed for removable cable-to-board and I/O applications. This connector is ideal for modular hot-swappable power distribution systems including computer servers, networking equipment, telecommunication switches, medical instrumentation, and industrial control equipment. The product is RoHS compliant and meets SSI power connector requirements.
Zoekwoorden: 16007881
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1600788-1 RoHS-conform?
Ja, 1600788-1 is RoHS-conform.
Wat is de levertijd voor 1600788-1?
De standaard levertijd voor 1600788-1 is ongeveer 74 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 486
Fabriekslevertijd 74 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands