1577624-1
TERMINAL RT PIDG PEEK STRATO 20 AWG ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 1577624-1 is a high-quality terminal that is designed for use in various electrical applications. This terminal features a PEEK (Polyetheretherketone) construction, which provides excellent durability and resistance against extreme temperatures and chemicals. With its RT PIDG design, this terminal ensures reliable and secure connections, making it ideal for use in demanding environments. With a wire size of 20 AWG, this terminal is suitable for a range of wire gauges. Overall, the TE Connectivity / AMP Brand part 1577624-1 is a reliable and efficient terminal that offers exceptional performance and durability.
Zoekwoorden: 15776241
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1577624-1 RoHS-conform?
Ja, 1577624-1 is RoHS-conform.
Wat is de levertijd voor 1577624-1?
De standaard levertijd voor 1577624-1 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.350
Kan direct verzenden
Fabrieksvoorraad: 9.000 kan verzenden 10-26-26
In bestelling:
2.000
kan verzenden 11-16-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 25 Weken kan verzenden 4-7-27
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands