1546551-4
4P,STRAIGHT,SIDE ENTRY,3.5MM ...
BESCHRIJVING
1546551-4 is a Euro Style terminal block connector designed for industrial control and power distribution applications. The product features a rising cage clamp wire termination method, which allows the cage to be opened and closed multiple times, making it suitable for rugged applications requiring multiple wire insertions and removals. The connector is supplied with open screws to facilitate quick connection and assembly. As a one-piece board mount terminal block, it is stackable end-to-end without loss of centerline spacing, and includes built-in interlocks on the housing for ease of assembly. This terminal block is ideal for industrial controls, instrumentation, and applications where reliable, reusable wire termination and customization options (such as circuit identification printing or polarization legs) are required.
Zoekwoorden: 15465514
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1546551-4 RoHS-conform?
Ja, 1546551-4 is RoHS-conform.
Wat is de levertijd voor 1546551-4?
De standaard levertijd voor 1546551-4 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 600
Kan direct verzenden
In bestelling:
1.200
kan verzenden 1-18-27
Minimale bestelhoeveelheid: 150
Meerdere: 150
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands