1544316-2
JOINT ORANGE G3 ...
BESCHRIJVING
1544316-2 is an NG1 seal component for the PRONER contact system, specifically designed for wire sizes ranging from 7.0 to 10.0 mm² (AWG 9–7). The seal is manufactured from silicon with an orange finish and is compatible with the low insertion force 8.0 mm contact system. It features high current capacity, compatibility with single wire sealing, and reversibility in housing cavity, making it suitable for sealed power connectors, engine harnesses, cockpit harnesses, and fuse box applications. The product is supplied in strip form with a packaging unit of 15,000 pieces, providing reliable sealing and protection in automotive and industrial electrical systems.
Productkenmerken:
- Accessory
- Accessory Type = Wire Seal
- Color = Orange
- Product Series = NG1
- GET 0.64 Connector System
Zoekwoorden: 15443162
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1544316-2 RoHS-conform?
Ja, 1544316-2 is RoHS-conform.
Wat is de levertijd voor 1544316-2?
De standaard levertijd voor 1544316-2 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15.776
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands