151469
16-14 PIDG LIP`D BLADE BLACK E ...
BESCHRIJVING
TE Connectivity / AMP Brand part 151469 is a durable and reliable electrical connector designed for various applications. It is a 16-14 PIDG LIP'D BLADE BLACK E connector, which means it has a wire gauge range of 16-14 and features a lip'd blade for secure connections. The black color adds a sleek and professional touch to any installation. This connector is ideal for use in automotive, aerospace, and industrial settings where a dependable and high-performance connection is required. Trust TE Connectivity / AMP Brand part 151469 for all your electrical connectivity needs.
Productkenmerken:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 26.54 mm
Zoekwoorden: 151469
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 151469 RoHS-conform?
Ja, 151469 is RoHS-conform.
Wat is de levertijd voor 151469?
De standaard levertijd voor 151469 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28.356
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands