1-456406-5
CRIMPER WIRE .090 F ...
BESCHRIJVING
1-456406-5 is a crimp tooling component used in electrical terminal crimping processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the terminal barrel forming and plastic deformation process. This crimp tooling is essential for maintaining production quality metrics such as crimp symmetry, pull test values, and consistent lead termination rates in high-volume connector assembly operations.
Zoekwoorden: 14564065
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-456406-5 RoHS-conform?
Nee, 1-456406-5 is niet RoHS-conform.
Wat is de levertijd voor 1-456406-5?
De standaard levertijd voor 1-456406-5 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 10-26-26
Fabriekslevertijd 7 Weken kan verzenden 12-2-26
English
中文 / 汉语
Deutsch
Español
Nederlands