1452299-1
A 12-position, sealed female connector housing assembly with Coding A, designed for inline automotive applications. ...
BESCHRIJVING
The 1452299-1 is a 12-position female housing assembly for sealed, inline automotive connector systems. This assembly features a black PBT-GF20 housing with 'Coding A' keying, a red PBT-GF15 spacer, and an orange silicone peripheral seal for environmental protection. It is engineered to accept a mix of 1.5mm (Ford CAT2) and 2.8mm (Ford CAT3) sealed female terminals, providing flexibility for various wire gauges. Primarily used in applications such as rear bumper connections, this component ensures a secure and robust interface for vehicle wiring harnesses.
Zoekwoorden: 14522991
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1452299-1 RoHS-conform?
Ja, 1452299-1 is RoHS-conform.
Wat is de levertijd voor 1452299-1?
De standaard levertijd voor 1452299-1 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 56
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 56
Meerdere: 56
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands