BESCHRIJVING
1448381-1 is an MX10 series 4-position shielded connector designed for reliable electrical connectivity. This connector is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental compliance. It features low halogen content with Br, Cl, F less than 900 ppm per homogeneous material and is BFR/CFR/PVC free. The connector does not contain REACH SVHC substances, making it suitable for applications requiring strict environmental standards. Common applications include automotive, industrial, and electronic systems where shielded connections are required.
Zoekwoorden: 14483811
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1448381-1 RoHS-conform?
Ja, 1448381-1 is RoHS-conform.
Wat is de levertijd voor 1448381-1?
De standaard levertijd voor 1448381-1 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.673
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands