1443996-2
COVER, 60 POS, W/O FUSE HOLDER ...
BESCHRIJVING
1443996-2 is a standard height cover with top side graphic designed for use with 60-position direct wire fuse and relay enclosures. This cover is part of TE Connectivity's power distribution solutions for industrial and commercial transportation applications. The enclosure system is designed for 2.8 mm plug-in blade ATM type mini fuse and up to eight 280 micro relay components, utilizing sealed AMP MCP 2.8 mm receptacle terminals. When installed, the cover provides IP67 sealing protection for the enclosure. This cover is ideal for heavy vehicle and equipment electrical networks requiring reliable power distribution with clear circuit identification through the topside graphic feature.
Zoekwoorden: 14439962
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1443996-2 RoHS-conform?
Ja, 1443996-2 is RoHS-conform.
Wat is de levertijd voor 1443996-2?
De standaard levertijd voor 1443996-2 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.744
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 32
Fabriekslevertijd 7 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands