1443996-1
COVER, 60 POSITION ...
BESCHRIJVING
1443996-1 is a standard height cover designed for use with 60-position direct wire fuse and relay enclosures in power distribution applications. This cover features integrated spare fuse holders and topside graphics for easy identification and circuit management. The cover is designed to work with enclosures that accommodate 2.8 mm plug-in blade ATM type mini fuses and up to eight 280 micro relay components, providing IP67 sealing when installed. It includes dual cover latches with cover position assurance capability for secure closure. This component is ideal for industrial and commercial transportation applications, including heavy vehicles and equipment requiring reliable power distribution networks in demanding environments.
Zoekwoorden: 14439961
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1443996-1 RoHS-conform?
Ja, 1443996-1 is RoHS-conform.
Wat is de levertijd voor 1443996-1?
De standaard levertijd voor 1443996-1 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 273
Verzending today, als u bestelt in
Fabrieksvoorraad: 2.190 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 32
Meerdere: 32
Fabriekslevertijd 7 Weken kan verzenden 10-14-26
English
中文 / 汉语
Deutsch
Español
Nederlands