1437382-3
68=CHANNEL CLAMP ASSY(PKGD) ...
BESCHRIJVING
The 68 is a universal channel clamp designed for mounting terminal blocks on standard steel channels. It is compatible with both single-tier and double-tier terminal block configurations, providing flexible mounting solutions across multiple series including the 100 Series (Miniature), 200 Series (Heavy Duty), 800 Series (Intermediate Heavy Duty), and other BUCHANAN terminal block families. The clamp is mounted using standard #10 screws and accommodates various channel types including standard steel channels (catalog number 60). This universal design eliminates the need for series-specific clamps, simplifying inventory management and installation procedures for industrial control panels and electrical distribution systems.
Productkenmerken:
- Accessory Type = Channel Clamp
- 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
- Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block, Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Channel Clamp Type = Universal
Zoekwoorden: 14373823
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1437382-3 uitgefaseerd?
Ja, 1437382-3 van Te Connectivity / Amp Brand is uitgefaseerd (einde levensduur: mei 2021). Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is 1437382-3 RoHS-conform?
Ja, 1437382-3 is RoHS-conform.
Wat is de levertijd voor 1437382-3?
De standaard levertijd voor 1437382-3 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 388
Kan direct verzenden
Minimale bestelhoeveelheid: 5
English
中文 / 汉语
Deutsch
Español
Nederlands