BESCHRIJVING
1376030-1 is a squib connector housing for IIDIA (Initiating Device Interface Assembly) applications, manufactured by TE Connectivity. This connector housing is designed to interface with pyrotechnic or explosive initiation systems and is marked as not for new design use. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F, I < 900 ppm) and is BFR/CFR/PVC free. Compatible components include the SQUIB CONT 1MM PIN DIA SOCKET (353376-3) and SQUIB CONN IIDIA LOCK BUTTON (1376031-1). This housing is suitable for aerospace, automotive, and defense applications where reliable pyrotechnic device initiation is required.
Productkenmerken:
- Housing
- Application Type = Air Bag, Seat Belt
- Housing Type = Connector
- Housing Color = Yellow
- Serviceable
Zoekwoorden: 13760301
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1376030-1 RoHS-conform?
Ja, 1376030-1 is RoHS-conform.
Wat is de levertijd voor 1376030-1?
De standaard levertijd voor 1376030-1 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 900
Kan direct verzenden
Minimale bestelhoeveelheid: 52
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands