1375618-1
06P DUAC STRAIN RELIEF ...
BESCHRIJVING
1375618-1 is a component within the 5.0 mm Power Key Connectors (5.0 PKC) wire-to-board connector system from TE Connectivity / AMP Brand. This connector series features a compact design with 19.4 mm mated height and 5.0 mm contact centerline spacing. The system includes plug housings for wires and PCB header assemblies with double lock plates for secure contact retention. These connectors are designed for power circuit applications in home appliances, particularly gas appliances, and are UL recognized (File No. E28476) and CSA certified (File No. LR7189).
Productkenmerken:
- Accessory
- Accessory Type = Strain Relief
- AMP-DUAC
- 0 Power Positions
- 6 Signal Positions
Zoekwoorden: 13756181
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1375618-1 RoHS-conform?
Ja, 1375618-1 is RoHS-conform.
Wat is de levertijd voor 1375618-1?
De standaard levertijd voor 1375618-1 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 521
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands