1372292-3
Plastic Hose Master Pur-H Dn16- 5 Meters ...
BESCHRIJVING
The 1372292-3 is a plastic hose master assembly manufactured from polyurethane (PUR-H) with a nominal diameter (DN) of 16 mm and a total length of 5 meters. This hose is designed for reliable fluid transfer and pneumatic applications requiring durable, flexible tubing. The product is manufactured to meet EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and EU REACH Regulation (EC) No. 1907/2006 compliance standards, with low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free. The hose is suitable for industrial automation, pneumatic systems, and fluid handling applications where chemical resistance and flexibility are required.
Zoekwoorden: 13722923
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1372292-3 RoHS-conform?
Nee, 1372292-3 is niet RoHS-conform.
Wat is de levertijd voor 1372292-3?
De standaard levertijd voor 1372292-3 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Verzending today, als u bestelt in
Fabrieksvoorraad: 95 kan verzenden 11-9-26
Fabriekslevertijd 7 Weken kan verzenden 12-15-26
English
中文 / 汉语
Deutsch
Español
Nederlands