1-350735-1
12P UMNL V0 PLUG HSG BROWN ...
BESCHRIJVING
1-350735-1 is a Universal MATE-N-LOK pin header connector designed for wire-to-board and board-to-board interconnection applications. It features 12 circuits with a 1.050 inch (26.67 mm) centerline spacing (A dimension) and is constructed from UL94V-0 rated nylon material with a 120°C temperature rating. The connector is available with pre-tin or duplex finish (gold plating in mating area with matte tin on solder tail over nickel underplate), and is designed for use with standard tail contacts on 0.062 inch (1.57 mm) thick PCBs or long tail contacts on 0.125 inch (3.18 mm) thick PCBs. This connector mates with corresponding plug housing part numbers 1-480708-0 and is commonly used in power distribution, appliance control circuits, and industrial equipment where reliable multi-circuit connections are required.
Zoekwoorden: 13507351
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-350735-1 RoHS-conform?
Ja, 1-350735-1 is RoHS-conform.
Wat is de levertijd voor 1-350735-1?
De standaard levertijd voor 1-350735-1 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.468
Kan direct verzenden
Fabrieksvoorraad: 7.000 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 13 Weken kan verzenden 1-11-27
English
中文 / 汉语
Deutsch
Español
Nederlands