1326031-8
2.8MM BLD,SEAL,18AWG,REVREEL ...
BESCHRIJVING
1326031-8 is a tab terminal designed for use in the 1.5/2.8 connector system, specifically engineered for 18 AWG wire with a cross-sectional area of 0.82 mm². The terminal features a 2.8 mm tab width with 0.8 mm tab thickness, tin (Sn) interface plating, and is sealable with a single wire seal (SWS) option. It utilizes F-crimp termination to wire and accommodates insulation diameters ranging from 1.2 to 2.7 mm, with a tab length of 29 mm. The terminal is stamped and formed from copper base material and is rated for 0 to 24 A low-power applications. This component is ideal for automotive electrical systems requiring reliable, sealed connections with clean body locking features and 180° receptacle style compatibility.
Zoekwoorden: 13260318
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1326031-8 RoHS-conform?
Ja, 1326031-8 is RoHS-conform.
Wat is de levertijd voor 1326031-8?
De standaard levertijd voor 1326031-8 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 2250
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands