130203
PIDG RING ...
BESCHRIJVING
The 130203 is a terminal ring tongue connector manufactured by TE Connectivity/AMP, designed for use with M5 studs and wire sizes 12-10 AWG. The connector features a tin-plated copper body and sleeve per ASTM B-545, with a yellow nylon insulation sleeve rated for wire insulation diameters of 3.8–6.4 mm. Key technical specifications include a maximum operating temperature of 105°C, a maximum voltage rating of 300 volts, and support for solid or stranded wire with cross-sectional areas of 2.62–6.64 mm² (5,180–13,100 CMA). The tongue thickness is precisely controlled at 1.0±0.05 mm, and the stud hole diameter is 5.25±0.1 mm. This connector is commonly used in automotive, industrial, and electrical applications where reliable ring terminal connections to threaded studs are required.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 130203
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130203 RoHS-conform?
Ja, 130203 is RoHS-conform.
Wat is de levertijd voor 130203?
De standaard levertijd voor 130203 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 30 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands