BESCHRIJVING
1-2823447-4 is an M12 railway cable connector designed for field assembly applications requiring robust EMI/RFI shielding and reliable data transmission. It features 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with crimp flange technology, and machined crimp contacts. The connector supports data transmission rates up to 10 Gbit/s per IEC 11801:2002 standards, with an IP67 rating for environmental protection and over 200 mating cycles. Operating within a temperature range of -20°C to 85°C (-30°C with boot), it meets EN 61373 Class 1 and fire performance standards NFF 16101, 16102, and EN45545-2. This connector is ideal for Industrial Ethernet and Ethernet/IP railway applications where compact dimensions and secure locking against rotation are essential.
Zoekwoorden: 128234474
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-2823447-4 RoHS-conform?
Ja, 1-2823447-4 is RoHS-conform.
Wat is de levertijd voor 1-2823447-4?
De standaard levertijd voor 1-2823447-4 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 97
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands