BESCHRIJVING
1241769-9 is an MPQ-MQS pin header connector designed for automotive radio applications. This connector is manufactured by TE Connectivity and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental safety standards are met. The product is BFR/CFR/PVC free, though it contains Br/Cl above 900 ppm from other sources. It does not contain REACH SVHC substances as per the June 2025 ECHA Candidate List. This pin header is commonly used in automotive infotainment and radio system interconnections where reliable electrical connections are required.
Zoekwoorden: 12417699
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1241769-9 RoHS-conform?
Ja, 1241769-9 is RoHS-conform.
Wat is de levertijd voor 1241769-9?
De standaard levertijd voor 1241769-9 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.870
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands