1-2378158-2
The 1-2378158-2 is a 2-position, single-row cap housing for wire-to-wire power connections, featuring a crimp termination method. ...
BESCHRIJVING
The 1-2378158-2 is a Power Versa-Lock 5.0 series 2-position cap housing designed for wire-to-wire power circuit applications. It features a 5 mm centerline pitch, a single-row configuration, and is constructed from PBT GF material with a UL 94V-0 flammability rating. This sealable housing operates at up to 600 VDC and includes a panel mount feature with latches for secure mounting on panels from 0.76 to 2.29 mm thick. With an operating temperature range of -30°C to 140°C and 'A' keying, it is suitable for various robust power systems.
Zoekwoorden: 123781582
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-2378158-2 RoHS-conform?
Ja, 1-2378158-2 is RoHS-conform.
Wat is de levertijd voor 1-2378158-2?
De standaard levertijd voor 1-2378158-2 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.200
Kan direct verzenden
Minimale bestelhoeveelheid: 200
Meerdere: 200
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands