1-2119582-0
Crimper, Insulation F Premium ...
BESCHRIJVING
1-2119582-0 is a crimp tooling component designed for wire termination processes. The tooling is engineered to achieve precise crimp height and crimp width control, which are critical for maintaining proper area index (typically 80% design point) in crimped connections. The design incorporates specific dimensional tolerances including crimp height tolerance of ±0.002 in and features controlled anvil-to-crimper clearance to minimize flash generation. This tooling is suitable for production environments where quality, throughput, and consistent crimp termination performance are essential.
Zoekwoorden: 121195820
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-2119582-0 RoHS-conform?
Ja, 1-2119582-0 is RoHS-conform.
Wat is de levertijd voor 1-2119582-0?
De standaard levertijd voor 1-2119582-0 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Verzending today, als u bestelt in
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands