BESCHRIJVING
The 1-1969608-2 is a Terminal Position Assurance (TPA) locking plate component for the VAL-U-LOK connector system, specifically configured for 22-18 AWG discrete wire applications. This TPA device is designed to help assure that contacts are fully seated in the housing and provides protection against potential contact disengagement when wires are exposed to external pressure. The locking plate accommodates up to 2 positions and operates within a temperature range of -40°C to 105°C, with electrical ratings of 600VAC and 9A per line. The TPA devices are interchangeable with existing VAL-U-LOK connectors and headers, supporting wire-to-panel, wire-to-wire, and wire-to-board applications in appliance and industrial environments where contact reliability is critical.
Zoekwoorden: 119696082
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-1969608-2 RoHS-conform?
Ja, 1-1969608-2 is RoHS-conform.
Wat is de levertijd voor 1-1969608-2?
De standaard levertijd voor 1-1969608-2 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22.860
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 1400
MOQ voor niet-voorraadhoeveelheid: 1400
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands