1-179552-4
DYNAMIC D-3200S TAB HSG 4P K/X ...
BESCHRIJVING
1-179552-4 is a free-hanging tab housing connector from TE Connectivity's Dynamic Series D-3200S single-row high-voltage connectors, designed for industrial applications requiring robust electrical connections. This connector features a 4-position configuration with 5.08mm pin pitch and is available with gold or tin plating options on black housing. The connector has a dimension A of 33.2 mm and is compatible with DIN rail attachment via accessory P/N 2822900-1. It is RoHS compliant and suitable for power supply applications and other industrial equipment requiring reliable high-voltage connections with keying options (X or Y key configurations available).
Productkenmerken:
- Connector
- Housing Gender = Receptacle
- No Preloaded
- Accepts Contact Gender = Tab
- Terminate To Wire
Zoekwoorden: 11795524
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-179552-4 RoHS-conform?
Ja, 1-179552-4 is RoHS-conform.
Wat is de levertijd voor 1-179552-4?
De standaard levertijd voor 1-179552-4 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.046
Kan direct verzenden
Minimale bestelhoeveelheid: 150
Meerdere: 150
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands