1-1703884-1
2POS,SHORT CIRC SPR,HOUSING,ASSY ...
BESCHRIJVING
1-1703884-1 is a 2-position automotive connector clip accessory manufactured by TE Connectivity for AMP Auto Squib Products. The clip is constructed from black polybutylene terephthalate glass-filled (PBT GF) material, providing durability and chemical resistance in automotive environments. It operates reliably across a wide temperature range of -40°C to 105°C (-40°F to 221°F), meeting automotive industry standards including NFR and VDA compliance with UL 94HB flammability rating. The product is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and contains no restricted substances above threshold limits, with low halogen content (Br, Cl, F < 900 ppm). This clip is commonly used in automotive squib connector assemblies and related safety systems where secure, temperature-resistant fastening is essential.
Zoekwoorden: 117038841
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-1703884-1 RoHS-conform?
Ja, 1-1703884-1 is RoHS-conform.
Wat is de levertijd voor 1-1703884-1?
De standaard levertijd voor 1-1703884-1 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.080
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 350
MOQ voor niet-voorraadhoeveelheid: 350
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands