BESCHRIJVING
1-1106461-4 is a TE Connectivity connector assembly with internal description EMV.24STO/STS.1M32G. This product is marked as "Do Not Use For New Design," indicating it is a legacy or discontinued component. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and does not contain REACH SVHC substances. It features low halogen content with Br, Cl, F less than 900 ppm per homogenous material and is BFR/CFR/PVC free. This connector assembly may be suitable for maintenance or replacement applications in existing systems.
Zoekwoorden: 111064614
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-1106461-4 RoHS-conform?
Ja, 1-1106461-4 is RoHS-conform.
Wat is de levertijd voor 1-1106461-4?
De standaard levertijd voor 1-1106461-4 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 218
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands