KNS501BA1/8
Switch Access Rotary Switch Round Knob ...
BESCHRIJVING
KNS501BA1/8 is a machined aluminum control knob featuring a straight knurl grip with an arrowhead indicator positioned on the skirt for precise position indication. The knob has a two-toned finish with a black body and natural top, providing visual distinction and professional appearance. Key dimensional specifications include a 0.500 inch (12.7 mm) diameter body, 0.445 inch (11.3 mm) knurl height, and 0.750 inch (19.1 mm) skirt diameter, designed for 1/8" shaft mounting with two No. 6-32 set screws. The knob is constructed from machined aluminum, offering durability and lightweight performance suitable for control panels, test equipment, and industrial instrumentation applications where reliable grip and clear position indication are essential.
Productkenmerken:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Arrowhead
- Indicator Location = On Skirt
- Color = Black-Natural
Zoekwoorden: KNS501BA18
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KNS501BA1/8 RoHS-conform?
Nee, KNS501BA1/8 is niet RoHS-conform.
Wat is de levertijd voor KNS501BA1/8?
De standaard levertijd voor KNS501BA1/8 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 539
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands