A108SYZQ04
Switch Toggle ON None (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads ...
BESCHRIJVING
A108SYZQ04 is a single-pole double-throw (SPDT) toggle switch from the Gemini Series with silver contacts designed for reliable switching applications. The switch features a contact rating of 2 A @ 250 VAC or 5 A @ 125 VAC, with an insulation resistance of 1,000 Megohms minimum @ 500 VDC and dielectric strength of 1,000 Volts RMS at sea level. The switch incorporates a machined brass toggle with heavy nickel plating, a rigid one-piece die-cast copper-flashed frame, and epoxy-sealed terminals for environmental protection. It operates reliably across a temperature range of -20°C to +85°C with electrical life rated up to 30,000 cycles. This switch is ideal for industrial control panels, consumer appliances, and instrumentation where robust switching performance and long operational life are required.
Zoekwoorden: A108SYZQ04
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A108SYZQ04 RoHS-conform?
Ja, A108SYZQ04 is RoHS-conform.
Wat is de levertijd voor A108SYZQ04?
De standaard levertijd voor A108SYZQ04 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 293
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands