A101SYCB04
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk ...
BESCHRIJVING
The A101SYCB04 is a toggle switch from the A Series featuring a single pole double throw (SPDT) configuration designed for through-hole printed circuit board mounting. It incorporates a vertical baton-style toggle actuator with a length of 10.40 mm and gold-plated contacts for reliable electrical performance. The switch is rated for 0.4 A at rated voltage and includes a threaded 1/4-40 bushing for secure panel mounting with terminal seal epoxy protection. This switch is ideal for general-purpose switching applications in consumer electronics, industrial control panels, and instrumentation where compact, reliable toggle switching is required, and it maintains full RoHS and ELV compliance for modern manufacturing standards.
Zoekwoorden: A101SYCB04
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A101SYCB04 RoHS-conform?
Ja, A101SYCB04 is RoHS-conform.
Wat is de levertijd voor A101SYCB04?
De standaard levertijd voor A101SYCB04 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 934
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands