7012AC
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz ...
BESCHRIJVING
The TE Connectivity / Agastat Brand part 7012AC is an efficient and reliable industrial electropneumatic timing relay. It features a DPDT (Double Pole Double Throw) configuration, offering enhanced flexibility for various applications. The timing relay has an On Delay of 1.5 to 15 seconds, providing precise control over time delays. It operates at voltages of 120VAC (60 Hz) or 110VAC (50 Hz), making it suitable for a wide range of electrical systems. With its robust design and high-quality construction, the 7012AC timing relay ensures reliable performance in demanding industrial environments.
Productkenmerken:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Zoekwoorden: 7012AC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7012AC RoHS-conform?
Nee, 7012AC is niet RoHS-conform.
Wat is de levertijd voor 7012AC?
De standaard levertijd voor 7012AC is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Kan direct verzenden
In bestelling:
26
kan verzenden 11-19-26
Fabriekslevertijd 29 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands