1SNK705022R0000
ZK2.5-4P-BL ...
BESCHRIJVING
The TE CONNECTIVITY/ABB ENTRELEC part 1SNK705022R0000, also known as the ZK2.5-4P-BL, is a high-quality terminal block designed for efficient and reliable electrical connectivity in various industrial and commercial applications. Built with precision and durability in mind, this terminal block offers exceptional performance for organizing and managing electrical circuits. The compact design ensures a space-saving solution, making it ideal for use in control panels, distribution boxes, and other electrical assemblies. Featuring a robust construction, the ZK2.5-4P-BL provides secure conductor connections that withstand harsh environmental conditions. With a rated current of up to 24A and a voltage rating of up to 800V, it supports a wide range of low to medium power connections. The blue color coding allows for easy identification and organization of circuits. Additionally, it is part of the Entrelec SNK Series, which is known for its innovative features and dependable quality. Whether you're involved in industrial automation or building electrical infrastructures, this terminal block is a versatile and dependable choice.
Zoekwoorden: 1SNK705022R0000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1SNK705022R0000 RoHS-conform?
Ja, 1SNK705022R0000 is RoHS-conform.
Wat is de levertijd voor 1SNK705022R0000?
De standaard levertijd voor 1SNK705022R0000 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.841
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands