1SNA399963R0500
The 1SNA399963R0500 is a BAMH type end stop accessory, with a 9.1 mm width, used to secure terminal block assemblies on DIN rails. ...
BESCHRIJVING
The 1SNA399963R0500 is a BAMH type end stop, an essential accessory for securing terminal block assemblies. This component features a 9.1 mm width and is designed for easy mounting on DIN rails. It is compatible with various SNA series terminal blocks, including double-deck and three-level sensor blocks. The BAMH end stop provides a robust mechanical barrier, preventing terminal blocks from sliding and ensuring the stability and reliability of the overall assembly in industrial control panels.
Zoekwoorden: 1SNA399963R0500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1SNA399963R0500 RoHS-conform?
Ja, 1SNA399963R0500 is RoHS-conform.
Wat is de levertijd voor 1SNA399963R0500?
De standaard levertijd voor 1SNA399963R0500 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands