023404623
The 023404623 is a white, double-deck, screw clamp feed-through terminal block with two independent levels for DIN rail mounting. ...
BESCHRIJVING
The 023404623 is a white, double-deck, screw clamp feed-through terminal block designed for high-density wiring. It features two independent levels within a compact 6 mm spacing. This block accepts a wire size range of 0.2 to 4 mm² (24-12 AWG) and has an IEC rating of 800V and 32A. Under UL and CSA standards, it is rated for 300V/25A and 600V/20A respectively. A recommended wire stripping length of 8.5 mm and a torque of 0.5-0.8 Nm ensure secure connections. Its space-saving double-deck design is ideal for control panels, switchgear, and other industrial applications requiring dense and reliable terminations.
Zoekwoorden: 023404623
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 023404623 RoHS-conform?
Ja, 023404623 is RoHS-conform.
Wat is de levertijd voor 023404623?
De standaard levertijd voor 023404623 is ongeveer 11 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands