CUS1000M-24
The CUS1000M-24 is a compact 1000W AC-DC power supply that provides a nominal 24V output for medical and ITE applications. ...
BESCHRIJVING
The CUS1000M-24 is a high-efficiency AC-DC power supply designed to deliver up to 1000.8W of power with a nominal 24V output. It operates over a wide input range of 85-265Vac and provides a maximum output current of 41.7A, achieving an efficiency of up to 95% at 230Vac. Standard features include a 5V 2A standby voltage, remote on/off, remote sense, a Power Good signal, and a variable speed fan for quiet operation. With both medical (IEC 60601-1) and ITE (IEC 62368-1) safety certifications, this compact power supply is ideal for a variety of medical, industrial, and audio/video equipment.
Zoekwoorden: CUS1000M24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CUS1000M-24 RoHS-conform?
Ja, CUS1000M-24 is RoHS-conform.
Wat is de levertijd voor CUS1000M-24?
De standaard levertijd voor CUS1000M-24 is ongeveer 29 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
24
kan verzenden 10-26-26
Fabriekslevertijd 29 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands