430082-502
CP Series - Thermoelectric Module - 75.9W cooling power - Epoxy perimeter seal ...
BESCHRIJVING
The Laird Thermal part 430082-502, CP Series Thermoelectric Module, is a high-performance device designed for efficient cooling applications. With a cooling power of 75.9W, it delivers exceptional thermal management to maintain low temperatures in various electronic systems.Featuring an epoxy perimeter seal, this module ensures enhanced durability and protection against environmental influences, such as moisture and dust. The seal also improves the overall reliability, allowing for long-lasting performance in demanding conditions.Ideal for applications in industries like telecommunications, automotive, and medical, the Laird Thermal part 430082-502 is built with precision and advanced technology to provide consistent and reliable cooling solutions. Its compact and lightweight design makes it easy to integrate into your system without adding unnecessary bulk.Invest in the Laird Thermal part 430082-502 for efficient and effective thermal management, enabling optimal performance and extended lifespan of your electronics.
Zoekwoorden: 430082502
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 430082-502 RoHS-conform?
Ja, 430082-502 is RoHS-conform.
Wat is de levertijd voor 430082-502?
De standaard levertijd voor 430082-502 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 55
Kan direct verzenden
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands