G45.A.201111
The G45.A.201111 is a low-profile, permanent-mount 5G/4G cellular antenna designed for external vehicle and asset tracking applications. ...
BESCHRIJVING
The G45.A.201111 is a low-profile, robust external 5G/4G permanent mount antenna. It provides comprehensive cellular coverage for Sub 6GHz 5GNR bands and worldwide 4G bands, and is also backward compatible with 3G/2G networks. The antenna is housed in a compact, durable UV-resistant ABS enclosure measuring Ø50.15mm by 48.5mm, which is environmentally sealed to IP67 standards and has an IK10 impact rating for vandalism resistance. It includes a 2-meter RG-174 cable terminated with an SMA(M) connector and operates reliably across a temperature range of -40°C to 85°C. Due to its robust construction and wide band coverage, it is ideal for demanding applications such as transportation, digital signage, and external gateways or routers.
Zoekwoorden: G45A201111
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G45.A.201111 RoHS-conform?
Ja, G45.A.201111 is RoHS-conform.
Wat is de levertijd voor G45.A.201111?
De standaard levertijd voor G45.A.201111 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands