FXC.24.52.0075X.A.DG
The FXC.24.52.0075X.A.DG is a flexible, circular Near Field Communications (NFC) antenna operating at 13.56 MHz, featuring a ferrite layer and a 75mm cable with an ACH(F) connector. ...
BESCHRIJVING
The FXC.24.52.0075X.A.DG is a circular, flexible Near Field Communications (NFC) antenna designed for embedded applications. This antenna operates at 13.56 MHz and has an inductance of 1.0 µH, a Q factor of 43, and a self-resonance frequency of 83 MHz. Measuring 24 mm in diameter and 0.27 mm in thickness, it includes an integrated ferrite layer to provide isolation from batteries or other electronics. For easy integration, it is supplied with a 75mm 28AWG twisted pair cable terminated with an ACH(F) connector and features a peel-and-stick 3M adhesive backing. Its low-profile design makes it ideal for integration into space-constrained IoT devices, payment terminals, access control systems, and wearable smart devices.
Zoekwoorden: FXC24520075XADG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FXC.24.52.0075X.A.DG RoHS-conform?
Ja, FXC.24.52.0075X.A.DG is RoHS-conform.
Wat is de levertijd voor FXC.24.52.0075X.A.DG?
De standaard levertijd voor FXC.24.52.0075X.A.DG is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands