SD-70-WH
The SD-70-WH is a normally open, recessed magnetic contact switch designed for security applications on steel doors. ...
BESCHRIJVING
The SD-70-WH is a recessed magnetic contact switch designed for use in steel doors. It operates as a normally open, closed-loop contact with a standard operating gap of 1.1 inches (28mm). The switch features a maximum contact rating of 10W, with a maximum switching voltage of 110V AC / 100V DC and a maximum switching current of 0.5A. This white-colored contact comes with 12-inch, 22 AWG wire leads and is built to function in an operating temperature range of -40°C to +60°C. Its recessed design allows for a clean, unobtrusive installation in residential and commercial security systems.
Zoekwoorden: SD70WH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SD-70-WH RoHS-conform?
Ja, SD-70-WH is RoHS-conform.
Wat is de levertijd voor SD-70-WH?
De standaard levertijd voor SD-70-WH is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands