MSAST32MAB5476MPNDT1
SMD Multilayer Ceramic Capacitor, 47 �F, 25 V, 1210 [3225 Metric], � 20%, X5R ...
BESCHRIJVING
The TAIYO YUDEN MSAST32MAB5476MPNDT1 is a high-quality electronic component designed for superior performance and reliability in various applications. This multilayer ceramic capacitor features a robust construction, ensuring excellent stability and longevity. Ideal for use in both consumer electronics and industrial equipment, it offers impressive capacitance and voltage rating, catering to demanding circuit requirements. Its compact design is perfect for space-constrained environments, while maintaining high efficiency and low energy dissipation. Trusted by engineers and manufacturers worldwide, the MSAST32MAB5476MPNDT1 is a testament to TAIYO YUDEN's commitment to producing cutting-edge components that meet the highest standards of quality and innovation.
Zoekwoorden: MSAST32MAB5476MPNDT1
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt MSAST32MAB5476MPNDT1?
Het aanbevolen vervangende product voor MSAST32MAB5476MPNDT1 is TMK325ABJ476MM-P van Taiyo Yuden, verkrijgbaar bij Master Electronics.
Is MSAST32MAB5476MPNDT1 RoHS-conform?
Ja, MSAST32MAB5476MPNDT1 is RoHS-conform.
Wat is de levertijd voor MSAST32MAB5476MPNDT1?
De standaard levertijd voor MSAST32MAB5476MPNDT1 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.000
Kan direct verzenden
In bestelling:
8.000
kan verzenden 11-9-26
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands