LMK325ABJ107MM-P
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel ...
BESCHRIJVING
The Taiyo Yuden LMK325ABJ107MM-P is a surface-mount multi-layer ceramic capacitor designed for a wide range of electronic applications. With a capacitance of 100uF and a tolerance of ±20%, this capacitor provides reliable and efficient power regulation. The operating voltage is rated at 10VDC, making it suitable for various voltage requirements. Its X5R temperature characteristics ensure stable performance across a wide temperature range. The compact 1210 package allows for easy integration into space-constrained designs. Additionally, it comes in tape and reel packaging, ensuring easy handling and compatibility with automated assembly processes. With its high-quality construction and dependable performance, the Taiyo Yuden LMK325ABJ107MM-P is an excellent choice for electronics designers seeking reliable capacitance solutions.
Zoekwoorden: LMK325ABJ107MMP
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt LMK325ABJ107MM-P?
Het aanbevolen vervangende product voor LMK325ABJ107MM-P is LMK325ABJ107MM-T van Taiyo Yuden, verkrijgbaar bij Master Electronics.
Is LMK325ABJ107MM-P RoHS-conform?
Ja, LMK325ABJ107MM-P is RoHS-conform.
Wat is de levertijd voor LMK325ABJ107MM-P?
De standaard levertijd voor LMK325ABJ107MM-P is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.834
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands