TL-5902/TP
Battery; Non-Rechargeable; Cylindrical; 3.6 V; 1.1 AH; 0.57"x0.99" ...
BESCHRIJVING
The TADIRAN TL-5902/TP is a high-performance, versatile lithium battery designed specifically for rugged applications. With a capacity of 2.7 Ah, this battery provides reliable and long-lasting power to a wide range of devices, making it ideal for use in demanding industries such as military, aerospace, and telecommunications.Featuring a hermetically sealed construction, the TL-5902/TP is impervious to water, dust, and harsh environmental conditions, ensuring optimal performance even in the toughest of conditions. It offers a wide operating temperature range, from -55°C to +85°C, making it suitable for use in extreme climates.The TL-5902/TP is also known for its excellent capacity retention and long shelf life, allowing for extended storage periods before use. It features a low self-discharge rate, ensuring that your batteries are ready to go when you need them.Additionally, the TL-5902/TP is highly resistant to vibrations and shocks, thanks to its robust design and high-quality materials. It offers reliable operation even in high-impact applications, providing peace of mind and reducing the need for frequent battery replacements.Overall, the TADIRAN TL-5902/TP is a reliable and durable lithium battery that delivers exceptional performance in rugged environments. With its impressive capacity, wide temperature range, and long shelf life, it is the perfect choice for demanding applications that require reliable power.
Zoekwoorden: TL5902TP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TL-5902/TP RoHS-conform?
Ja, TL-5902/TP is RoHS-conform.
Wat is de levertijd voor TL-5902/TP?
De standaard levertijd voor TL-5902/TP is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 400
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands