SBSPP1000103MXT
The SBSPP1000103MXT is a 10nF, 100V DC surface-mount Pi filter designed for EMI suppression with a 1A current rating. ...
BESCHRIJVING
The SBSPP1000103MXT is a surface-mount Pi filter designed for effective electromagnetic interference suppression. This component provides a capacitance of 10nF with an X7R dielectric, a rated voltage of 100V DC, and a current rating of 1A. It offers significant noise attenuation, with a typical insertion loss of 37 dB at 100MHz. Operating across a temperature range of -55°C to +125°C, this filter is constructed with FlexiCap™ terminations for enhanced mechanical stress resistance. Its characteristics make it ideal for filtering applications in power lines and data lines within a wide range of electronic equipment.
Zoekwoorden: SBSPP1000103MXT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SBSPP1000103MXT RoHS-conform?
Ja, SBSPP1000103MXT is RoHS-conform.
Wat is de levertijd voor SBSPP1000103MXT?
De standaard levertijd voor SBSPP1000103MXT is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.253
kan verzenden 1-15-27
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 25 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands