L712RALP
The L712RALP is a low-profile, right-angle DC power jack with a 2.5mm center pin. ...
BESCHRIJVING
The L712RALP is a low-profile DC power jack from the Switchcraft LP Series, designed for compact electronic devices. It features a 2.5mm center pin, an 8.1mm bushing length, and is rated for 5.0A at 12V DC. This standard temperature model operates reliably between -55°C and +85°C and is built for high durability with a minimum life of 10,000 insertion/withdrawal cycles. Its reduced height, with the jack center just 0.230 inches from the PCB, makes it an ideal solution for applications where space is at a premium.
Zoekwoorden: L712RALP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L712RALP RoHS-conform?
Ja, L712RALP is RoHS-conform.
Wat is de levertijd voor L712RALP?
De standaard levertijd voor L712RALP is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 865
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands