SF3321-60024-1S
1.85mm Female Solderless PCB Compression Mount Connector, 2 Hole, with 4.76mm Screws (CPW / Microstrip) ...
BESCHRIJVING
The SV MICROWAVE SF3321-60024-1S is a high-quality 1.85mm female solderless PCB compression mount connector. Designed for seamless integration into printed circuit boards, this connector features a 2-hole configuration and is compatible with CPW/Microstrip designs.Key Features:- 1.85mm female connector designed for easy installation on PCBs- Solderless compression mount technology for quick and reliable connectivity- 2-hole configuration for secure attachment to the PCB- Suitable for use with CPW and Microstrip designs- Included 4.76mm screws provide sturdy mechanical supportThis connector is well-suited for applications requiring a robust and dependable connection on PCBs, where CPW or Microstrip designs are used. With its exceptional performance and ease of installation, the SV MICROWAVE SF3321-60024-1S offers a reliable solution for demanding RF and microwave applications.
Zoekwoorden: SF3321600241S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SF3321-60024-1S RoHS-conform?
Ja, SF3321-60024-1S is RoHS-conform.
Wat is de levertijd voor SF3321-60024-1S?
De standaard levertijd voor SF3321-60024-1S is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands