SF2993-6001
SMA Male to Male Adapter ...
BESCHRIJVING
The SV Microwave part SF2993-6001 is a high-quality SMA Male to Male Adapter designed to enable seamless connectivity between SMA connectors. It is meticulously engineered to provide exceptional signal transmission and reliability.This adapter features a sturdy construction with precision-machined threads, ensuring a secure and tight connection. It is easy to use, simply thread it onto the SMA female connectors to create a solid SMA male-to-male connection.The SF2993-6001 has been rigorously tested to meet industry standards and deliver excellent performance in a wide range of applications. Whether you are working on a sophisticated RF system, telecommunications, or testing equipment, this adapter is an ideal choice.With its compact and ergonomic design, the SF2993-6001 is a convenient accessory that can be easily carried or integrated into any setup. It is built to withstand harsh environments and offers long-lasting durability.Trust SV Microwave for top-notch craftsmanship, superior signal integrity, and unmatched versatility. The SF2993-6001 SMA Male to Male Adapter is a must-have for professionals seeking reliable and high-performance connectivity solutions.
Zoekwoorden: SF29936001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SF2993-6001 RoHS-conform?
Ja, SF2993-6001 is RoHS-conform.
Wat is de levertijd voor SF2993-6001?
De standaard levertijd voor SF2993-6001 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 114
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands