3811-40078
The 3811-40078 is an SMPS male connector with a full detent and right-angle contact, designed for high-frequency applications from DC to 47.0 GHz. ...
BESCHRIJVING
The 3811-40078 is an SMPS male connector featuring a full detent and a right-angle contact. It is engineered for high-performance systems, offering a 50 Ohm impedance and a wide operating frequency range from DC to 47.0 GHz. The connector's body and contact are constructed from Beryllium Copper (UNS C17300) with a Polyamide-imide (Torlon) insulator for structural integrity. A gold plating over nickel finish ensures reliable electrical connection and corrosion resistance. This component is ideal for PCB-mount applications requiring robust, high-frequency signal transmission.
Zoekwoorden: 381140078
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3811-40078 RoHS-conform?
Ja, 3811-40078 is RoHS-conform.
Wat is de levertijd voor 3811-40078?
De standaard levertijd voor 3811-40078 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 110
Kan direct verzenden
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands