1132-4096
The 1132-4096 is a 50-ohm SMPM Female to SMPS Female coaxial adapter designed for high-frequency operation up to 65 GHz. ...
BESCHRIJVING
The 1132-4096 is a high-performance adapter for connecting SMPM Female to SMPS Female interfaces. It maintains a characteristic impedance of 50 ohms and is rated for a wide frequency range from DC to 65.0 GHz. The adapter's body and contact are constructed from Beryllium Copper with a PTFE insulator, ensuring stable electrical performance. A finish of gold over nickel provides excellent corrosion resistance and signal integrity, making this component ideal for high-frequency test and measurement, RF/microwave systems, and other applications requiring a robust, high-bandwidth connection.
Zoekwoorden: 11324096
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1132-4096 RoHS-conform?
Ja, 1132-4096 is RoHS-conform.
Wat is de levertijd voor 1132-4096?
De standaard levertijd voor 1132-4096 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands